420870558-0223001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420870558-0223001

DigiKey Part Number
3876-420870558-0223001-ND
Manufacturer
Manufacturer Product Number
420870558-0223001
Description
SQUARE METAL TAG-53X44-UCODE 8
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 128b (EPC) Memory 865MHz ~ 928MHz EPC, ISO 18000-6C Tag
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SAG
Series
-
Packaging
Bag
Part Status
Active
Style
Tag
Technology
Passive
Frequency
865MHz ~ 928MHz
Memory Type
Read/Write
Writable Memory
128b (EPC)
Standards
EPC, ISO 18000-6C
Operating Temperature
-40°C ~ 85°C
Size / Dimension
2.087" L x 1.732" W (53.00mm x 44.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,76000 €4,76 €
103,63700 €36,37 €
263,34654 €87,01 €
1003,04910 €304,91 €
2502,90232 €725,58 €
5002,81380 €1.406,90 €
1.0002,74096 €2.740,96 €
2.5002,66406 €6.660,15 €
Unit Price without VAT:4,76000 €
Unit Price with VAT:5,66440 €