


RS3007-5.0YE3 | |
|---|---|
DigiKey Part Number | 3565-RS3007-5.0YE3TR-ND - Tape & Reel (TR) 3565-RS3007-5.0YE3CT-ND - Cut Tape (CT) 3565-RS3007-5.0YE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3007-5.0YE3 |
Description | IC REG LINEAR 5V 300MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB ~ 60dB (217Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89-3 |
Voltage Dropout (Max) 0.4V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22040 € | 5,51 € |
| 100 | 0,19060 € | 19,06 € |
| 250 | 0,17648 € | 44,12 € |
| 500 | 0,16790 € | 83,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16088 € | 160,88 € |
| 2.000 | 0,15508 € | 310,16 € |
| 3.000 | 0,15218 € | 456,54 € |
| 5.000 | 0,14897 € | 744,85 € |
| 7.000 | 0,14709 € | 1.029,63 € |
| 10.000 | 0,14528 € | 1.452,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |




