Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Linear Regulator

RS3007-5.0AYF3

DigiKey Part Number
3565-RS3007-5.0AYF3TR-ND - Tape & Reel (TR)
3565-RS3007-5.0AYF3CT-ND - Cut Tape (CT)
3565-RS3007-5.0AYF3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3007-5.0AYF3
Description
IC REG LINEAR 5V 300MA SOT23-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 100mA
Current - Output
Current - Quiescent (Iq)
4 µA
PSRR
72dB ~ 60dB (217Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.524
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22900 €2,29 €
250,20360 €5,09 €
1000,17580 €17,58 €
2500,16252 €40,63 €
5000,15456 €77,28 €
1.0000,14800 €148,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13989 €419,67 €
6.0000,13592 €815,52 €
9.0000,13393 €1.205,37 €
15.0000,13173 €1.975,95 €
21.0000,13045 €2.739,45 €
30.0000,12921 €3.876,30 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €