Parametric Equivalent
Parametric Equivalent

80ZLJ1200MGC18X40 | |
|---|---|
DigiKey Part Number | 80ZLJ1200MGC18X40-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80ZLJ1200MGC18X40 |
Description | CAP ALUM 1200UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLJ1200MGC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.316 A @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 26 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLJ1200M18X40 | Rubycon | 0 | 1189-4090-ND | 1,84215 € | Parametric Equivalent |
| EKY-800ELL122MM40S | Chemi-Con | 1 | 565-EKY-800ELL122MM40S-ND | 3,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,93510 € | 387,02 € |
| Unit Price without VAT: | 1,93510 € |
|---|---|
| Unit Price with VAT: | 2,30277 € |



