
EKY-800ELL122MM40S | |
|---|---|
DigiKey Part Number | 565-EKY-800ELL122MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-800ELL122MM40S |
Description | CAP ALUM 1200UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-800ELL122MM40S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Packaging Bulk | Impedance 26 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN800ELL122MMN3S | Chemi-Con | 1.009 | 565-4127-ND | 3,43000 € | Direct |
| UHW1K122MHD6 | Nichicon | 138 | 493-14584-ND | 3,64000 € | Direct |
| 80ZLH1200MEFC18X35.5 | Rubycon | 267 | 1189-3042-ND | 2,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,10400 € | 21,04 € |
| 50 | 1,68360 € | 84,18 € |
| 250 | 1,40920 € | 352,30 € |
| 500 | 1,32284 € | 661,42 € |
| 1.000 | 1,25110 € | 1.251,10 € |
| 2.500 | 1,17460 € | 2.936,50 € |
| 5.000 | 1,12804 € | 5.640,20 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

