1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80ZLH1200MEFC18X35.5

DigiKey Part Number
1189-3042-ND
Manufacturer
Manufacturer Product Number
80ZLH1200MEFC18X35.5
Description
CAP ALUM 1200UF 20% 80V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
80ZLH1200MEFC18X35.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.716 A @ 120 Hz
Packaging
Bulk
Impedance
27 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,92000 €2,92 €
101,95800 €19,58 €
501,55840 €77,92 €
2001,32750 €265,50 €
6001,19647 €717,88 €
1.0001,14749 €1.147,49 €
2.6001,07208 €2.787,41 €
5.0001,03057 €5.152,85 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €