80ZLH560MEFCG412.5X40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,09000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 786
Unit Price: 1,84000 €
Datasheet
560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80ZLH560MEFCG412.5X40

DigiKey Part Number
80ZLH560MEFCG412.5X40-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80ZLH560MEFCG412.5X40
Description
CAP ALUM 560UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
80ZLH560MEFCG412.5X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.287 A @ 120 Hz
Packaging
Tape & Box (TB)
Impedance
36 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80ZLH560MEFC12.5X40Rubycon01189-3055-ND2,09000 €Parametric Equivalent
EKY-800ELL561MK40SChemi-Con786565-EKY-800ELL561MK40S-ND1,84000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,77085 €462,51 €
Manufacturers Standard Package
Unit Price without VAT:0,77085 €
Unit Price with VAT:0,91731 €