Parametric Equivalent
Parametric Equivalent

80ZLH560MEFC12.5X40 | |
|---|---|
DigiKey Part Number | 1189-3055-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLH560MEFC12.5X40 |
Description | CAP ALUM 560UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH560MEFC12.5X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.287 A @ 120 Hz |
Packaging Bulk | Impedance 36 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH560MEFCG412.5X40 | Rubycon | 0 | 80ZLH560MEFCG412.5X40-ND | 0,77085 € | Parametric Equivalent |
| EKY-800ELL561MK40S | Chemi-Con | 786 | 565-EKY-800ELL561MK40S-ND | 1,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,38100 € | 13,81 € |
| 50 | 1,08340 € | 54,17 € |
| 100 | 0,98950 € | 98,95 € |
| 600 | 0,81377 € | 488,26 € |
| 1.200 | 0,76538 € | 918,46 € |
| 3.000 | 0,71377 € | 2.141,31 € |
| 5.400 | 0,68676 € | 3.708,50 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |



