80USC6800MEFCSN30X50 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rubycon
In Stock: 62
Unit Price: 7,26000 €
Datasheet
6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80USC6800MEFCSN30X50

DigiKey Part Number
1189-80USC6800MEFCSN30X50-ND
Manufacturer
Manufacturer Product Number
80USC6800MEFCSN30X50
Description
CAP ALUM 6800UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
80USC6800MEFCSN30X50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
1.181" Dia (30.00mm)
Capacitance
Height - Seated (Max)
2.047" (52.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
80 V
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80USG6800MEFCSN35X40Rubycon621189-3955-ND7,26000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,08750 €308,75 €
Manufacturers Standard Package
Unit Price without VAT:3,08750 €
Unit Price with VAT:3,67413 €