Similar

80USC6800MEFC30X45 | |
|---|---|
DigiKey Part Number | 80USC6800MEFC30X45-ND |
Manufacturer | |
Manufacturer Product Number | 80USC6800MEFC30X45 |
Description | CAP ALUM 6800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 80USC6800MEFC30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.83 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.7045 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80USG6800MEFCSN35X40 | Rubycon | 62 | 1189-3955-ND | 7,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,89110 € | 389,11 € |
| Unit Price without VAT: | 3,89110 € |
|---|---|
| Unit Price with VAT: | 4,63041 € |


