Parametric Equivalent

80MXC3300MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 80MXC3300MEFCSN25X40-ND |
Manufacturer | |
Manufacturer Product Number | 80MXC3300MEFCSN25X40 |
Description | CAP ALUM 3300UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80MXC3300MEFCSN25X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.036 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80MXG3300MEFCSN25X40 | Rubycon | 74 | 1189-3361-ND | 5,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,59805 € | 519,61 € |
| Unit Price without VAT: | 2,59805 € |
|---|---|
| Unit Price with VAT: | 3,09168 € |


