
70RXA750MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-70RXA750MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 70RXA750MEFC18X25 |
Description | CAP ALUM 750UF 20% 70V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 750 µF 70 V Aluminum Electrolytic Capacitors Radial, Can 44mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.314 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.19 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 70 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXF800ELL751MM25S | Chemi-Con | 164 | 565-EGXF800ELL751MM25S-ND | 3,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,14600 € | 21,46 € |
| 50 | 1,71460 € | 85,73 € |
| 100 | 1,57850 € | 157,85 € |
| 500 | 1,34460 € | 672,30 € |
| 1.000 | 1,27103 € | 1.271,03 € |
| 2.500 | 1,19259 € | 2.981,47 € |
| 5.000 | 1,14482 € | 5.724,10 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

