
EGXF800ELL751MM25S | |
|---|---|
DigiKey Part Number | 565-EGXF800ELL751MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF800ELL751MM25S |
Description | CAP ALUM 750UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 750 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 44mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF800ELL751MM25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 44mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.464 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,33900 € | 23,39 € |
| 50 | 1,87820 € | 93,91 € |
| 250 | 1,57788 € | 394,47 € |
| 500 | 1,48344 € | 741,72 € |
| 1.000 | 1,40496 € | 1.404,96 € |
| 2.500 | 1,32129 € | 3.303,23 € |
| 5.000 | 1,27035 € | 6.351,75 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

