Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63ZLJ560MGC16X20 | |
|---|---|
DigiKey Part Number | 1189-1679-1-ND - Cut Tape (CT) 1189-1679-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLJ560MGC16X20 |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ560MGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.309 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.38 A @ 100 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH560MEFC16X20 | Rubycon | 0 | 1189-3035-ND | 1,50000 € | Parametric Equivalent |
| 63ZLH560MEFCGC16X20 | Rubycon | 0 | 63ZLH560MEFCGC16X20-ND | 0,52948 € | Parametric Equivalent |
| 63ZLJ560M16X20 | Rubycon | 557 | 63ZLJ560M16X20-ND | 1,99000 € | Parametric Equivalent |
| EEU-FR1J561S | Panasonic Industry | 208 | P15417-ND | 1,98000 € | Parametric Equivalent |
| EEU-FR1J561SB | Panasonic Industry | 100 | P15301CT-ND | 2,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,16700 € | 11,67 € |
| 50 | 0,90960 € | 45,48 € |
| 100 | 0,82830 € | 82,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74136 € | 185,34 € |
| 500 | 0,68832 € | 344,16 € |
| 750 | 0,66156 € | 496,17 € |
| 1.250 | 0,63174 € | 789,67 € |
| 1.750 | 0,61422 € | 1.074,88 € |
| 2.500 | 0,59728 € | 1.493,20 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |




