
63ZLJ560M16X20 | |
|---|---|
DigiKey Part Number | 63ZLJ560M16X20-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLJ560M16X20 |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ560M16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.309 A @ 120 Hz |
Packaging Bulk | Impedance 32 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1J561S | Panasonic Industry | 208 | P15417-ND | 2,18000 € | Parametric Equivalent |
| EEU-FR1J561SB | Panasonic Industry | 100 | P15301CT-ND | 2,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,44800 € | 14,48 € |
| 50 | 1,13800 € | 56,90 € |
| 100 | 1,04030 € | 104,03 € |
| 600 | 0,85737 € | 514,42 € |
| 1.200 | 0,80701 € | 968,41 € |
| 3.000 | 0,75330 € | 2.259,90 € |
| 5.400 | 0,72518 € | 3.915,97 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

