Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

63ZLH150MEFCTA8X20 | |
|---|---|
DigiKey Part Number | 63ZLH150MEFCTA8X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLH150MEFCTA8X20 |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH150MEFCTA8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 120 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH150MEFCT78X20 | Rubycon | 0 | 63ZLH150MEFCT78X20-ND | 0,19091 € | Direct |
| 63ZLJ150MT78X20 | Rubycon | 0 | 1189-1678-1-ND | 0,71000 € | Upgrade |
| 63ZLJ150MTA8X20 | Rubycon | 0 | 63ZLJ150MTA8X20-ND | 0,23148 € | Parametric Equivalent |
| EEU-FR1J151LB | Panasonic Industry | 311 | P15292CT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19091 € | 190,91 € |
| Unit Price without VAT: | 0,19091 € |
|---|---|
| Unit Price with VAT: | 0,22718 € |





