150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J151LB

DigiKey Part Number
P15292CT-ND - Cut Tape (CT)
P15292TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1J151LB
Description
CAP ALUM 150UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J151LB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
651 mA @ 120 Hz
Series
Ripple Current @ High Frequency
930 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
50 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1J151LPanasonic Industry5.704P15407-ND0,69000 €Direct
In-Stock: 331
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,51000 €5,10 €
500,38560 €19,28 €
1000,34620 €34,62 €
5000,27832 €139,16 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,25222 €252,22 €
2.0000,23477 €469,54 €
3.0000,22596 €677,88 €
5.0000,21614 €1.080,70 €
7.0000,21037 €1.472,59 €
10.0000,20480 €2.048,00 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €