Similar
Direct
Upgrade
Upgrade
Upgrade

63ZL560MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 63ZL560MEFC12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 63ZL560MEFC12.5X35 |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZL560MEFC12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.348 A @ 120 Hz |
Packaging Bulk | Impedance 33 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLJ560M12.5X25 | Rubycon | 0 | 1189-63ZLJ560M12.5X25-ND | 1,34000 € | Similar |
| EKZE630ELL561MK35S | Chemi-Con | 0 | 565-EKZE630ELL561MK35S-ND | 1,89000 € | Direct |
| EKYB800ELL561MK35S | Chemi-Con | 275 | 565-EKYB800ELL561MK35S-ND | 2,36000 € | Upgrade |
| EKZN800ELL561MK35S | Chemi-Con | 178 | 565-4120-ND | 1,94000 € | Upgrade |
| UHW1K561MHD | Nichicon | 0 | 493-14577-ND | 2,42000 € | Upgrade |






