Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63ZL220MEFC10X20 | |
|---|---|
DigiKey Part Number | 63ZL220MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 63ZL220MEFC10X20 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZL220MEFC10X20 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ220M10X20 | Rubycon | 1.571 | 63YXJ220M10X20-ND | 0,69000 € | Upgrade |
| 63ZLH220MEFC10X20 | Rubycon | 0 | 63ZLH220MEFC10X20-ND | 0,21531 € | Upgrade |
| 63YXF220MEFCT810X20 | Rubycon | 2.470 | 1189-4228-1-ND | 0,67000 € | Parametric Equivalent |
| EKYB630ELL221MJ20S | Chemi-Con | 1.768 | 565-EKYB630ELL221MJ20S-ND | 1,01000 € | Upgrade |
| MAL215058221E3 | Vishay Beyschlag/Draloric/BC Components | 267 | MAL215058221E3-ND | 1,88000 € | Upgrade |












