
63YXF220MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-4228-1-ND - Cut Tape (CT) 1189-4228-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXF220MEFCT810X20 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXF220MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 364 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 520 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ220MT810X20 | Rubycon | 563 | 1189-63YXJ220MT810X20CT-ND | 0,78000 € | Upgrade |
| 80ZLH220MEFCT810X23 | Rubycon | 123.390 | 1189-3789-1-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41800 € | 4,18 € |
| 50 | 0,31360 € | 15,68 € |
| 100 | 0,28050 € | 28,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22314 € | 111,57 € |
| 1.000 | 0,20507 € | 205,07 € |
| 1.500 | 0,19595 € | 293,93 € |
| 2.500 | 0,18577 € | 464,42 € |
| 3.500 | 0,17978 € | 629,23 € |
| 5.000 | 0,17400 € | 870,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

