63ZL180MEFC10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1.400
Unit Price: 0,85000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 3,40000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 403
Unit Price: 1,25000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,88000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 2.000
Unit Price: 1,24000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 2.262
Unit Price: 1,02000 €
Datasheet
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZL180MEFC10X20

DigiKey Part Number
1189-4230-ND
Manufacturer
Manufacturer Product Number
63ZL180MEFC10X20
Description
CAP ALUM 180UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZL180MEFC10X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Packaging
Bulk
Impedance
80 mOhms
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80ZLH180MEFC10X20Rubycon1.4001189-3046-ND0,85000 €Upgrade
63ZLJ1800M18X31.5Rubycon01189-63ZLJ1800M18X31.5-ND3,40000 €Similar
EEU-FR1J181Panasonic Industry403P15408-ND1,25000 €Upgrade
EKYB800ELL181MJ20SChemi-Con0565-EKYB800ELL181MJ20S-ND0,88000 €Upgrade
EKZN800ELL181MJ20SChemi-Con2.000565-4113-ND1,24000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes