
ELXZ630ELL181MJ20S | |
|---|---|
DigiKey Part Number | 565-ELXZ630ELL181MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ630ELL181MJ20S |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ630ELL181MJ20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 356 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 890 mA @ 100 kHz |
Part Status Active | Impedance 145 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64500 € | 6,45 € |
| 50 | 0,49240 € | 24,62 € |
| 100 | 0,44400 € | 44,40 € |
| 800 | 0,34230 € | 273,84 € |
| 1.600 | 0,31913 € | 510,61 € |
| 3.200 | 0,29987 € | 959,58 € |
| 5.600 | 0,28673 € | 1.605,69 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

