63ZL1500MEFC18X40 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 306
Unit Price: 3,34000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,60890 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,39405 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 200
Unit Price: 2,61000 €
Datasheet
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZL1500MEFC18X40

DigiKey Part Number
1189-3787-ND
Manufacturer
Manufacturer Product Number
63ZL1500MEFC18X40
Description
CAP ALUM 1500UF 20% 63V RADIAL
Customer Reference
Detailed Description
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZL1500MEFC18X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.052 A @ 120 Hz
Packaging
Bulk
Impedance
18 mOhms
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80ZLH1500MEFC18X40Rubycon3061189-3045-ND3,34000 €Parametric Equivalent
80ZLH1500MEFCGC18X40Rubycon080ZLH1500MEFCGC18X40-ND1,60890 €Parametric Equivalent
ESY158M063AN3AAKEMET0399-ESY158M063AN3AA-ND1,39405 €Parametric Equivalent
UHE1J152MHDNichicon200493-1658-ND2,61000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes