
80ZLH1500MEFC18X40 | |
|---|---|
DigiKey Part Number | 1189-3045-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLH1500MEFC18X40 |
Description | CAP ALUM 1500UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH1500MEFC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.106 A @ 120 Hz |
Packaging Bulk | Impedance 26 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,24000 € | 22,40 € |
| 50 | 1,79320 € | 89,66 € |
| 200 | 1,53545 € | 307,09 € |
| 600 | 1,38902 € | 833,41 € |
| 1.000 | 1,33430 € | 1.334,30 € |
| 2.600 | 1,25007 € | 3.250,18 € |
| 5.000 | 1,20370 € | 6.018,50 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

