63ZL120MEFC8X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,16244 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 598
Unit Price: 0,80000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 897
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 643
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,13743 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14450 €
Datasheet
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZL120MEFC8X20

DigiKey Part Number
63ZL120MEFC8X20-ND
Manufacturer
Manufacturer Product Number
63ZL120MEFC8X20
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZL120MEFC8X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Packaging
Bulk
Impedance
120 mOhms
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63ZLH120MEFC8X20Rubycon063ZLH120MEFC8X20-ND0,16244 €Upgrade
EEU-FR1J121LPanasonic Industry598P15405-ND0,80000 €Upgrade
EKYB630ELL121MH20DChemi-Con897565-EKYB630ELL121MH20D-ND0,63000 €Upgrade
860080774014Würth Elektronik643732-9134-1-ND0,46000 €Parametric Equivalent
ESY127M063AG6AAKEMET0399-ESY127M063AG6AA-ND0,13743 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes