Upgrade
Parametric Equivalent
Parametric Equivalent

63ZLH120MEFC8X20 | |
|---|---|
DigiKey Part Number | 63ZLH120MEFC8X20-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLH120MEFC8X20 |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLH120MEFC8X20 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 8000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN630ELL121MH20D | Chemi-Con | 0 | 565-4087-ND | 1,08000 € | Upgrade |
| EEU-FR1J121L | Panasonic Industry | 598 | P15405-ND | 0,80000 € | Parametric Equivalent |
| EEU-FS1K121L | Panasonic Industry | 1.143 | PCE5208-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16244 € | 162,44 € |
| Unit Price without VAT: | 0,16244 € |
|---|---|
| Unit Price with VAT: | 0,19330 € |




