Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63ZL120MEFC10X16 | |
|---|---|
DigiKey Part Number | 63ZL120MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 63ZL120MEFC10X16 |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZL120MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Bulk | Impedance 110 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH120MEFC10X16 | Rubycon | 370 | 1189-3043-ND | 0,73000 € | Upgrade |
| 80ZLJ120M10X16 | Rubycon | 0 | 80ZLJ120M10X16-ND | 0,21531 € | Upgrade |
| 63YXG120MEFC10X16 | Rubycon | 452 | 1189-1491-ND | 0,73000 € | Parametric Equivalent |
| EKYB800ELL121MJ16S | Chemi-Con | 2.380 | 565-EKYB800ELL121MJ16S-ND | 0,87000 € | Upgrade |
| EKZN800ELL121MJ16S | Chemi-Con | 69 | 565-4112-ND | 0,92000 € | Upgrade |














