
80ZLH120MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-3043-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLH120MEFC10X16 |
Description | CAP ALUM 120UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH120MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Bulk | Impedance 170 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB800ELL121MJ16S | Chemi-Con | 2.380 | 565-EKYB800ELL121MJ16S-ND | 0,87000 € | Parametric Equivalent |
| EKZN800ELL121MJ16S | Chemi-Con | 69 | 565-4112-ND | 0,92000 € | Parametric Equivalent |
| UHW1K121MPD | Nichicon | 691 | 493-17835-ND | 1,10000 € | Parametric Equivalent |
| UHW1K121MPD1TD | Nichicon | 417 | 493-14606-1-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,34500 € | 17,25 € |
| 100 | 0,30900 € | 30,90 € |
| 500 | 0,24686 € | 123,43 € |
| 1.000 | 0,22725 € | 227,25 € |
| 3.000 | 0,20273 € | 608,19 € |
| 5.000 | 0,19355 € | 967,75 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

