Similar
Upgrade
Upgrade
Upgrade
Upgrade

63ZL1200MEFC16X40 | |
|---|---|
DigiKey Part Number | 63ZL1200MEFC16X40-ND |
Manufacturer | |
Manufacturer Product Number | 63ZL1200MEFC16X40 |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZL1200MEFC16X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.004 A @ 120 Hz |
Packaging Bulk | Impedance 19 mOhms |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLJ1200M18X20 | Rubycon | 266 | 1189-63ZLJ1200M18X20-ND | 2,59000 € | Similar |
| EKYB800ELL122ML40S | Chemi-Con | 314 | 565-EKYB800ELL122ML40S-ND | 2,96000 € | Upgrade |
| EKZN800ELL122ML40S | Chemi-Con | 194 | 565-4126-ND | 3,32000 € | Upgrade |
| ELXZ630ELL122ML40S | Chemi-Con | 121 | 565-2033-ND | 2,57000 € | Upgrade |
| UHW1K122MHD | Nichicon | 171 | 493-14583-ND | 3,90000 € | Upgrade |






