
EKZN800ELL122ML40S | |
|---|---|
DigiKey Part Number | 565-4126-ND |
Manufacturer | |
Manufacturer Product Number | EKZN800ELL122ML40S |
Description | CAP ALUM 1200UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN800ELL122ML40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.226 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.71 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,25900 € | 22,59 € |
| 50 | 1,81160 € | 90,58 € |
| 250 | 1,51980 € | 379,95 € |
| 500 | 1,42796 € | 713,98 € |
| 1.000 | 1,35173 € | 1.351,73 € |
| 2.500 | 1,27042 € | 3.176,05 € |
| 5.000 | 1,22093 € | 6.104,65 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

