Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YXH120MEFC8X20 | |
|---|---|
DigiKey Part Number | 63YXH120MEFC8X20-ND |
Manufacturer | |
Manufacturer Product Number | 63YXH120MEFC8X20 |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXH120MEFC8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 204 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 408 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH120MEFC8X20 | Rubycon | 0 | 63ZLH120MEFC8X20-ND | 0,16244 € | Parametric Equivalent |
| EEU-FS1J121L | Panasonic Industry | 80 | P123394-ND | 0,75000 € | Direct |
| 860040774007 | Würth Elektronik | 522 | 732-9238-1-ND | 0,54000 € | Parametric Equivalent |
| EEU-FR1J121L | Panasonic Industry | 598 | P15405-ND | 0,80000 € | Parametric Equivalent |
| EEU-FS1K121L | Panasonic Industry | 1.143 | PCE5208-ND | 0,85000 € | Parametric Equivalent |










