Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YXG820MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-1497-ND |
Manufacturer | |
Manufacturer Product Number | 63YXG820MEFC16X25 |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXG820MEFC16X25 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Not For New Designs | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 6000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH820MEFC16X25 | Rubycon | 708 | 1189-3037-ND | 1,70000 € | Parametric Equivalent |
| 63ZLH820MEFCGC16X25 | Rubycon | 0 | 63ZLH820MEFCGC16X25-ND | 0,57928 € | Parametric Equivalent |
| 63ZLJ820M16X25 | Rubycon | 465 | 63ZLJ820M16X25-ND | 2,46000 € | Parametric Equivalent |
| 63ZLJ820MGC16X25 | Rubycon | 0 | 1189-1681-1-ND | 2,00000 € | Parametric Equivalent |
| EEU-FR1J821 | Panasonic Industry | 169 | P15419-ND | 2,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,69138 € | 414,83 € |
| Unit Price without VAT: | 0,69138 € |
|---|---|
| Unit Price with VAT: | 0,82274 € |






