


63ZLJ820MGC16X25 | |
|---|---|
DigiKey Part Number | 1189-1681-1-ND - Cut Tape (CT) 1189-1681-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLJ820MGC16X25 |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ820MGC16X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.734 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.89 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,33200 € | 13,32 € |
| 50 | 1,04400 € | 52,20 € |
| 100 | 0,95290 € | 95,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,85544 € | 213,86 € |
| 500 | 0,79606 € | 398,03 € |
| 750 | 0,76609 € | 574,57 € |
| 1.250 | 0,73269 € | 915,86 € |
| 1.750 | 0,71305 € | 1.247,84 € |
| 2.500 | 0,69408 € | 1.735,20 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

