63YXG180MEFC10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 398
Unit Price: 0,87000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,19468 €
Datasheet

Upgrade


Chemi-Con
In Stock: 3.462
Unit Price: 0,64000 €
Datasheet
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXG180MEFC10X20

DigiKey Part Number
1189-1493-ND
Manufacturer
Manufacturer Product Number
63YXG180MEFC10X20
Description
CAP ALUM 180UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXG180MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
233 mA @ 120 Hz
Ripple Current @ High Frequency
466 mA @ 100 kHz
Impedance
210 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes