Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent

63YXG1500MEFC18X40 | |
|---|---|
DigiKey Part Number | 1189-1765-ND |
Manufacturer | |
Manufacturer Product Number | 63YXG1500MEFC18X40 |
Description | CAP ALUM 1500UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXG1500MEFC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.398 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.33 A @ 100 kHz |
Part Status Obsolete | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH1500MEFC18X40 | Rubycon | 306 | 1189-3045-ND | 3,34000 € | Parametric Equivalent |
| 80ZLH1500MEFCGC18X40 | Rubycon | 0 | 80ZLH1500MEFCGC18X40-ND | 1,60890 € | Parametric Equivalent |
| EKYB630ELL152MMN3S | Chemi-Con | 158 | 565-EKYB630ELL152MMN3S-ND | 3,02000 € | Direct |
| EKZN630ELL152MMN3S | Chemi-Con | 359 | 565-4102-ND | 3,45000 € | Direct |
| UHW1J152MHD6 | Nichicon | 139 | 493-14571-ND | 3,62000 € | Direct |






