Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent

63YXF1000MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 1189-63YXF1000MEFC16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 63YXF1000MEFC16X31.5 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXF1000MEFC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.043 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.39 A @ 100 kHz |
Part Status Obsolete | Impedance 54 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ1000M16X25 | Rubycon | 2.544 | 1189-4229-ND | 1,73000 € | Direct |
| EEU-FS1J102 | Panasonic Industry | 3.098 | P123411-ND | 2,55000 € | Direct |
| EKYA630ELL102ML25S | Chemi-Con | 358 | 565-EKYA630ELL102ML25S-ND | 2,23000 € | Direct |
| EKYB630ELL102ML25S | Chemi-Con | 12.196 | 565-EKYB630ELL102ML25S-ND | 2,12000 € | Direct |
| EKZN630ELL102ML25S | Chemi-Con | 983 | 565-4098-ND | 2,35000 € | Direct |









