Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YK470MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 63YK470MEFCG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YK470MEFCG412.5X20 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YK470MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.056 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PK470MEFC12.5X20 | Rubycon | 844 | 1189-63PK470MEFC12.5X20-ND | 1,13000 € | Parametric Equivalent |
| 860020778021 | Würth Elektronik | 0 | 732-8982-1-ND | 1,05000 € | Direct |
| 477CKS063M | CORNELL DUBILIER KNOWLES | 5.234 | 477CKS063M-ND | 1,55000 € | Parametric Equivalent |
| 860010778020 | Würth Elektronik | 932 | 732-8777-1-ND | 1,01000 € | Parametric Equivalent |
| UFW1J471MHD | Nichicon | 2.176 | 493-15155-ND | 1,05000 € | Parametric Equivalent |







