
63PK470MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-63PK470MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 63PK470MEFC12.5X20 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PK470MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.08 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PX470MEFC12.5X20 | Rubycon | 1.974 | 1189-1478-ND | 1,03000 € | Upgrade |
| 63PX470MEFCCC12.5X20 | Rubycon | 996 | 1189-63PX470MEFCCC12.5X20-ND | 1,22000 € | Upgrade |
| ECA-1JM471 | Panasonic Industry | 1.000 | P5196-ND | 1,10000 € | Direct |
| UVR1J471MHD | Nichicon | 651 | 493-1127-ND | 0,95000 € | Direct |
| 477CKE063M | CORNELL DUBILIER KNOWLES | 1.280 | 1572-1149-ND | 1,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,72500 € | 7,25 € |
| 50 | 0,55440 € | 27,72 € |
| 100 | 0,50070 € | 50,07 € |
| 500 | 0,40790 € | 203,95 € |
| 1.000 | 0,37867 € | 378,67 € |
| 3.000 | 0,34214 € | 1.026,42 € |
| 5.000 | 0,32848 € | 1.642,40 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

