Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

63YK470M12.5X20 | |
|---|---|
DigiKey Part Number | 63YK470M12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 63YK470M12.5X20 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YK470M12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.056 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PX470MEFC12.5X20 | Rubycon | 1.974 | 1189-1478-ND | 1,03000 € | Upgrade |
| 63PX470MEFCCC12.5X20 | Rubycon | 996 | 1189-63PX470MEFCCC12.5X20-ND | 1,22000 € | Upgrade |
| 63PK470MEFC12.5X20 | Rubycon | 838 | 1189-63PK470MEFC12.5X20-ND | 1,13000 € | Parametric Equivalent |
| ECA-1JM471 | Panasonic Industry | 1.000 | P5196-ND | 1,10000 € | Direct |
| UVK1J471MHD | Nichicon | 0 | UVK1J471MHD-ND | 0,42602 € | Direct |













