Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YK220M10X16 | |
|---|---|
DigiKey Part Number | 63YK220M10X16-ND |
Manufacturer | |
Manufacturer Product Number | 63YK220M10X16 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YK220M10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 588 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PX220MEFC10X16 | Rubycon | 1.408 | 1189-4026-ND | 0,74000 € | Upgrade |
| 63PK220MEFC10X16 | Rubycon | 189 | 1189-4087-ND | 0,73000 € | Parametric Equivalent |
| 227CKE063M | CORNELL DUBILIER KNOWLES | 21.558 | 1572-1700-ND | 0,84000 € | Upgrade |
| ECA-1JHG221 | Panasonic Industry | 3.483 | P5583-ND | 0,84000 € | Upgrade |
| ECA-1JHG221E | Panasonic Industry | 630 | ECA-1JHG221E-ND | 0,84000 € | Upgrade |









