
227CKS063M | |
|---|---|
DigiKey Part Number | 227CKS063M-ND |
Manufacturer | |
Manufacturer Product Number | 227CKS063M |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 754mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 615 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.01475 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.689" (17.50mm) |
ESR (Equivalent Series Resistance) 754mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PX220MEFC10X16 | Rubycon | 1.566 | 1189-4026-ND | 0,73000 € | Upgrade |
| ECA-1JHG221E | Panasonic Industry | 730 | ECA-1JHG221E-ND | 0,83000 € | Upgrade |
| EKMQ630ETD221MJ16S | Chemi-Con | 1.272 | 565-EKMQ630ETD221MJ16SCT-ND | 0,74000 € | Upgrade |
| 63PK220MEFC10X16 | Rubycon | 199 | 1189-4087-ND | 0,72000 € | Parametric Equivalent |
| ECA-1JM221 | Panasonic Industry | 1.565 | P5194-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,30740 € | 15,37 € |
| 200 | 0,24785 € | 49,57 € |
| 600 | 0,21395 € | 128,37 € |
| 1.000 | 0,20126 € | 201,26 € |
| 2.600 | 0,18171 € | 472,45 € |
| 5.000 | 0,17094 € | 854,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

