Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YK10MEFC5X11 | |
|---|---|
DigiKey Part Number | 63YK10MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 63YK10MEFC5X11 |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YK10MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 105 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ10M5X11 | Rubycon | 91.851 | 1189-2150-ND | 0,30000 € | Upgrade |
| 63YXJ10M5X11 | Rubycon | 1.713 | 63YXJ10M5X11-ND | 0,25000 € | Upgrade |
| 63ZLH10MEFC5X11 | Rubycon | 0 | 63ZLH10MEFC5X11-ND | 0,07868 € | Upgrade |
| 100PK10MEFC5X11 | Rubycon | 36 | 1189-1709-ND | 0,21000 € | Parametric Equivalent |
| 63PK10MEFC5X11 | Rubycon | 1.646 | 1189-1472-ND | 0,24000 € | Parametric Equivalent |












