Upgrade
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent

63USR2200M22X40 | |
|---|---|
DigiKey Part Number | 63USR2200M22X40-ND |
Manufacturer | |
Manufacturer Product Number | 63USR2200M22X40 |
Description | CAP ALUM 2200UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
EDA/CAD Models | 63USR2200M22X40 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Not For New Designs | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63VXG2200MEFC22X40 | Rubycon | 0 | 63VXG2200MEFC22X40-ND | 4,28220 € | Upgrade |
| 80USC2200MEFCSN22X40 | Rubycon | 0 | 1189-2827-ND | 1,50920 € | Parametric Equivalent |
| 228LMB080M2BF | CORNELL DUBILIER KNOWLES | 0 | 228LMB080M2BF-ND | 1,92694 € | Upgrade |
| LGU1K222MELZ | Nichicon | 138 | 493-8457-ND | 4,16000 € | Upgrade |
| SLPX222M080A7P3 | Cornell Dubilier Knowles | 0 | SLPX222M080A7P3-ND | 1,38960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,04005 € | 208,01 € |
| Unit Price without VAT: | 1,04005 € |
|---|---|
| Unit Price with VAT: | 1,23766 € |






