Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63USC4700MEFCSN22X50 | |
|---|---|
DigiKey Part Number | 63USC4700MEFCSN22X50-ND |
Manufacturer | |
Manufacturer Product Number | 63USC4700MEFCSN22X50 |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63USC4700MEFCSN22X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.0135 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63USC4700MEFC22X50 | Rubycon | 0 | 63USC4700MEFC22X50-ND | 3,77460 € | Parametric Equivalent |
| LLS1J472MELZ | Nichicon | 271 | 493-7290-ND | 4,51000 € | Parametric Equivalent |
| MAL215618472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215618472E3-ND | 6,05939 € | Parametric Equivalent |
| SLPX472M063A9P3 | Cornell Dubilier Knowles | 0 | SLPX472M063A9P3-ND | 1,60657 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,02860 € | 405,72 € |
| Unit Price without VAT: | 2,02860 € |
|---|---|
| Unit Price with VAT: | 2,41403 € |





