



LLS1J472MELZ | |
|---|---|
DigiKey Part Number | 493-7290-ND |
Manufacturer | |
Manufacturer Product Number | LLS1J472MELZ |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1J472MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.69 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.2435 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,72300 € | 27,23 € |
| 50 | 2,20120 € | 110,06 € |
| 250 | 1,86144 € | 465,36 € |
| 500 | 1,75456 € | 877,28 € |
| 1.000 | 1,66578 € | 1.665,78 € |
| 2.500 | 1,57112 € | 3.927,80 € |
| 5.000 | 1,51351 € | 7.567,55 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

