63PZA10M8X8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 1.827
Unit Price: 1,75000 €
Datasheet
10 µF 63 V Aluminum - Polymer Capacitors Radial, Can 75mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63PZA10M8X8

DigiKey Part Number
63PZA10M8X8-ND
Manufacturer
Manufacturer Product Number
63PZA10M8X8
Description
CAP ALUM POLY 10UF 20% 63V TH
Customer Reference
Detailed Description
10 µF 63 V Aluminum - Polymer Capacitors Radial, Can 75mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63PZA10M8X8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
75mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.374" (9.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes