Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63MXC8200MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-2825-ND |
Manufacturer | |
Manufacturer Product Number | 63MXC8200MEFCSN35X45 |
Description | CAP ALUM 8200UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63MXC8200MEFCSN35X45 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Not For New Designs | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.850" (47.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80MXG8200MEFCSN35X45 | Rubycon | 96 | 80MXG8200MEFCSN35X45-ND | 10,89000 € | Parametric Equivalent |
| LGU1J822MELC | Nichicon | 240 | 493-7181-ND | 7,67000 € | Parametric Equivalent |
| LGY1J822MELC45 | Nichicon | 100 | 493-8692-ND | 7,69000 € | Parametric Equivalent |
| MAL215848822E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215848822E3-ND | 11,23247 € | Parametric Equivalent |
| SLP822M063H4P3 | Cornell Dubilier Knowles | 0 | SLP822M063H4P3-ND | 3,77543 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,19350 € | 319,35 € |
| Unit Price without VAT: | 3,19350 € |
|---|---|
| Unit Price with VAT: | 3,80027 € |






