8200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80MXG8200MEFCSN35X45

DigiKey Part Number
80MXG8200MEFCSN35X45-ND
Manufacturer
Manufacturer Product Number
80MXG8200MEFCSN35X45
Description
CAP ALUM 8200UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
80MXG8200MEFCSN35X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
4.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.945 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,97000 €10,97 €
107,93500 €79,35 €
506,68020 €334,01 €
1006,28540 €628,54 €
5005,60782 €2.803,91 €
1.0005,39501 €5.395,01 €
Manufacturers Standard Package
Unit Price without VAT:10,97000 €
Unit Price with VAT:13,05430 €