Parametric Equivalent

63MU225MD15750 | |
|---|---|
DigiKey Part Number | 1189-2554-2-ND - Tape & Reel (TR) 1189-2554-1-ND - Cut Tape (CT) 1189-2554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63MU225MD15750 |
Description | CAP FILM 2.2UF 20% 63VDC 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V Acrylic, Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 63MU225MD15750 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 63V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MU225MD15750 | Rubycon | 0 | 1189-2554-1-ND | 10,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 10 | 7,82200 € | 78,22 € |
| 50 | 6,87360 € | 343,68 € |
| 100 | 6,58020 € | 658,02 € |
| 500 | 6,50132 € | 3.250,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,75652 € | 5.756,52 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,12610 € |


