Similar

63MU222KZ12012 | |
|---|---|
DigiKey Part Number | 1189-4360-2-ND - Tape & Reel (TR) 1189-4360-1-ND - Cut Tape (CT) 1189-4360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63MU222KZ12012 |
Description | CAP FILM 2200PF 10% 63VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 63V Acrylic, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 63MU222KZ12012 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - DC 63V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MU222MZ12012 | Rubycon | 0 | 63MU222MZ12012-ND | 0,80774 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,46300 € | 14,63 € |
| 50 | 1,19580 € | 59,79 € |
| 100 | 1,11340 € | 111,34 € |
| 500 | 0,97402 € | 487,01 € |
| 1.000 | 0,93088 € | 930,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87754 € | 2.632,62 € |
| 6.000 | 0,85142 € | 5.108,52 € |
| 9.000 | 0,83833 € | 7.544,97 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |


